Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoEM511DINAV81XS1X
Order Code4707530
Product RangeEM511 Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €127.980 |
5+ | €125.260 |
10+ | €122.650 |
Price for:Each
Minimum: 1
Multiple: 1
€127.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoEM511DINAV81XS1X
Order Code4707530
Product RangeEM511 Series
Technical Datasheet
No. of PhasesSingle Phase
Supply Voltage120VAC to 240VAC
Energy Meter MountingDIN Rail
Product RangeEM511 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Phases
Single Phase
Energy Meter Mounting
DIN Rail
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
120VAC to 240VAC
Product Range
EM511 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90283019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155