Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoFMPA9S1
Order Code4713036
Product RangeFMP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €27.310 |
Price for:Each
Minimum: 1
Multiple: 1
€27.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoFMPA9S1
Order Code4713036
Product RangeFMP Series
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
Sensor HousingCylindrical
No. of Pins-
Output Current-
Sensor Output TypeDigital - NO
IP RatingIP67
Product RangeFMP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage Min
-
Sensor Housing
Cylindrical
Output Current
-
IP Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Max
-
No. of Pins
-
Sensor Output Type
Digital - NO
Product Range
FMP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:90159000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069