Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoICB18S30N14POM1
Order Code4306024
Product RangeICB Series
Technical Datasheet
10 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €35.470 |
| 5+ | €32.980 |
| 10+ | €31.860 |
Price for:Each
Minimum: 1
Multiple: 1
€35.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoICB18S30N14POM1
Order Code4306024
Product RangeICB Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max14mm
Operating Temperature Max70°C
Thread Size - MetricM18 x 1
Sensing Distance Min-
Sensor Output TypePNP / SPST-NO
Sensing Distance Max-
Supply Voltage DC Min10V
Sensing Distance Nom14mm
Supply Voltage Min10VDC
Supply Voltage DC Max36V
Supply Voltage Max36VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M18 Thread
Sensor Terminals4 Pin M12 Connector
Sensor Body MaterialBrass
IP RatingIP67
Operating Temperature Min-25°C
Product RangeICB Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
ICB18S30N14POM1 is a proximity inductive sensor. It is a family of inductive proximity switches in industrial standard nickel-plated brass housings. It is able to handle applications where a high sensing range is requested. Output is open collector PNP transistors.
- Plug connection, short body style, 14mm rated operating distance
- Sensing distance is 8 to 14mm, rated operational voltage is 10 to 36VDC
- LED indication for output on, CSA certified for hazardous locations
- Laser engraved on front cap, permanently legible, according to IEC 60947-5-2
- Ripple is 10%, off-state current is 50μA, voltage drop is 5VDC max at 200mA
- Reverse polarity, short-circuit, transients protection, power on delay is 20ms
- Operating frequency is 1500Hz, repeat accuracy is 10%
- Housing material is nickel-plated brass (body), grey thermoplastic polyester (front)
- IP67 degree of protection, cULus, (UL508) approval
- Ambient operating temperature range from -25°C to +70°C
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
70°C
Sensing Distance Min
-
Sensing Distance Max
-
Sensing Distance Nom
14mm
Supply Voltage DC Max
36V
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
4 Pin M12 Connector
IP Rating
IP67
Product Range
ICB Series
Sensing Range Max
14mm
Thread Size - Metric
M18 x 1
Sensor Output Type
PNP / SPST-NO
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Supply Voltage Max
36VDC
Sensor Case / Package
Cylindrical M18 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate