Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoOPTOPROG
Order Code4284976
Your Part Number
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €275.140 |
Price for:Each
Minimum: 1
Multiple: 1
€275.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoOPTOPROG
Order Code4284976
Technical Datasheet
Product TypeOptical Communication Interface Module
No. of Ports2 Port
Data Rate115.2Kbps
Bus Connector TypeUSB 2.0
Supported OS-
For Use WithOptoProg WM Analyzers and ET Family
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
OPTOPROG is an optical communication interface to configure WM20, WM30, WM40, WM50, ET112, ET330, ET340 analysers and to monitor measurements. Equipped with Bluetooth and micro-USB port, OptoProg is a plug and play device that extends analyser communication capacity: it can be used as a connection between the analyser and computer (or other mobile devices). Suited for commercial and industrial solutions, it is especially ideal for field work in difficult conditions and/or with limited available space, where wired device installation would be difficult.
- Use mode: bridge
- Built-in lithium battery power supply that guarantees up to one month of operations
- Sleep mode for energy savings
- Status LED that signal any configuration or connection errors
- Bluetooth 2.0, 2.1, 3.0 and 4.0 connectivity
- Configure analysers via optical port without wiring
- Connect the analyser to UCS software or app via micro-USB or Bluetooth to configure the device
- IP51, IP40 rated
- Transparent polycarbonate material
- Operating temperature range from -10 to +55°C / from 14 to +131°F
Technical Specifications
Product Type
Optical Communication Interface Module
Data Rate
115.2Kbps
Supported OS
-
Product Range
-
No. of Ports
2 Port
Bus Connector Type
USB 2.0
For Use With
OptoProg WM Analyzers and ET Family
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90289090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155