Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPAA01CM24
Order Code4312773
Product RangePAA01 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €87.070 |
Price for:Each
Minimum: 1
Multiple: 1
€87.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPAA01CM24
Order Code4312773
Product RangePAA01 Series
Technical Datasheet
Product RangePAA01 Series
Timer FunctionsDelay-On-Operate
No. of Timing Ranges7Ranges
Time Min0.1s
Time Max100h
Timer Output1 Changeover Relay
Supply Voltage Max240VAC
Current Rating Nom8A
Connection / TerminationPlug-In
Panel Cutout Height-
Panel Cutout Width-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PAA01 Series
No. of Timing Ranges
7Ranges
Time Max
100h
Supply Voltage Max
240VAC
Connection / Termination
Plug-In
Panel Cutout Width
-
Timer Functions
Delay-On-Operate
Time Min
0.1s
Timer Output
1 Changeover Relay
Current Rating Nom
8A
Panel Cutout Height
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117