Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPD86HAP12QPTD-01C
Order Code4706480
Product RangePD86.AP12 Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €94.450 |
| 5+ | €88.050 |
| 10+ | €86.610 |
| 25+ | €85.160 |
| 50+ | €83.460 |
Price for:Each
Minimum: 1
Multiple: 1
€94.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPD86HAP12QPTD-01C
Order Code4706480
Product RangePD86.AP12 Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max12m
Sensing MethodPolarized Retroreflective
Output TypeDigital - SPST Relay
Product RangePD86.AP12 Series
Connection MethodScrew
Supply Voltage Min12V
Supply Voltage Max24V
Light Source620nm LED
Qualification-
IP RatingIP66
Operating Temperature Min-25°C
Operating Temperature Max60°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Polarized Retroreflective
Product Range
PD86.AP12 Series
Supply Voltage Min
12V
Light Source
620nm LED
IP Rating
IP66
Operating Temperature Max
60°C
Sensing Distance Max
12m
Output Type
Digital - SPST Relay
Connection Method
Screw
Supply Voltage Max
24V
Qualification
-
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:90159000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12