Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPMC01C115.
Order Code4296381
Product RangePMC01 Series
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €128.950 |
5+ | €102.190 |
10+ | €100.150 |
Price for:Each
Minimum: 1
Multiple: 1
€128.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPMC01C115.
Order Code4296381
Product RangePMC01 Series
Technical Datasheet
Product RangePMC01 Series
Timer FunctionsMultifunction
No. of Timing Ranges7Ranges
Time Min0.1s
Time Max100h
Timer Output1 Changeover Relay
Supply Voltage Max115VAC
Current Rating Nom8A
Connection / TerminationPlug-In
Panel Cutout Height-
Panel Cutout Width-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PMC01 Series
No. of Timing Ranges
7Ranges
Time Max
100h
Supply Voltage Max
115VAC
Connection / Termination
Plug-In
Panel Cutout Width
-
Timer Functions
Multifunction
Time Min
0.1s
Timer Output
1 Changeover Relay
Current Rating Nom
8A
Panel Cutout Height
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.227