Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €389.150 |
Product Information
Product Overview
RGC1A60CM32KEN is a RGC series solid state relay with a fieldbus interface switch. It has evolved to include switching functions on top of monitoring and diagnostic capabilities via the communication interface. The communication between the machine controller (or PLC) and the solid state relay is facilitated by an NRG controller. Any heating application where reliable and precise maintenance of temperature is crucial to the quality of the end product: Plastic injection machines, PET blow moulding machines, Semiconductor manufacturing and Glass tempering machines. It can be controlled via the bus. Apart from ON/OFF switching mode it is possible to control the SSRs in burst mode through a % value.
- Less wiring, I/O module is required with switching, monitoring
- Auto-addressing function via the NRGC for a quick system setup
- Possibility for predictive maintenance by analysing system parameters
- PLC can perform timely decisions for optimal temperature control through real time monitoring
- Time and space savings, flexibility, easy configuration
- Maximised throughput, higher quality end products
- 30A load current, 42VAC to 660VAC operating voltage range
- 4VDC to 32VDC control voltage range
Technical Specifications
SPST
660VAC
Screw
42VAC
32VDC
No SVHC (21-Jan-2025)
30A
DIN Rail, Panel
Zero Crossing
4VDC
RGC Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate