Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €147.190 |
Price for:Each
Minimum: 1
Multiple: 1
€147.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRHS301
Order Code4559637
Technical Datasheet
Product Range-
Thermal Resistance0.82°C/W
Heat Sink MountingDIN Rail
External Length94mm
External Height82mm
External Width119mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Heat Sink Mounting
DIN Rail
External Height
82mm
SVHC
No SVHC (21-Jan-2025)
Thermal Resistance
0.82°C/W
External Length
94mm
External Width
119mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.805