Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRHS301.
Order Code1869840
Product RangeRHS Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRHS301.
Order Code1869840
Product RangeRHS Series
Technical Datasheet
Product RangeRHS Series
Thermal Resistance0.8°C/W
Heat Sink MountingDIN Rail
External Length122mm
External Height0
External Width118mm
SVHCTo Be Advised
Technical Specifications
Product Range
RHS Series
Heat Sink Mounting
DIN Rail
External Height
0
SVHC
To Be Advised
Thermal Resistance
0.8°C/W
External Length
122mm
External Width
118mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.773388