Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoWM1596AV53HOSX
Order Code4285038
Product RangeWM15 Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €400.740 |
Price for:Each
Minimum: 1
Multiple: 1
€400.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoWM1596AV53HOSX
Order Code4285038
Product RangeWM15 Series
Technical Datasheet
No. of PhasesThree Phase
Supply Voltage120VAC to 347VAC, 208VAC to 600VAC
Energy Meter MountingPanel
Product RangeWM15 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Phases
Three Phase
Energy Meter Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
120VAC to 347VAC, 208VAC to 600VAC
Product Range
WM15 Series
Technical Docs (1)
Legislation and Environmental
Tariff No:90283090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate