Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCEC INDUSTRIES
Manufacturer Part No1003
Order Code1796001
Technical Datasheet
Supply Voltage12.8V
Lamp Base TypeBA15s
Bulb SizeB-6
MSCP15
Average Bulb Life200h
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage
12.8V
Bulb Size
B-6
Average Bulb Life
200h
SVHC
No SVHC (27-Jun-2024)
Lamp Base Type
BA15s
MSCP
15
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007088