Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCEC INDUSTRIES
Manufacturer Part No40
Order Code1796002
Technical Datasheet
Supply Voltage0
Lamp Base TypeMiniature Screw
Bulb SizeT-3 1/4
MSCP0.5
Average Bulb Life3000h
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage
0
Bulb Size
T-3 1/4
Average Bulb Life
3000h
SVHC
No SVHC (27-Jun-2024)
Lamp Base Type
Miniature Screw
MSCP
0.5
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948