Print Page
Image is for illustrative purposes only. Please refer to product description.
923 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €7.130 |
10+ | €5.250 |
100+ | €4.240 |
250+ | €3.870 |
500+ | €3.500 |
1000+ | €3.430 |
Price for:Each
Minimum: 1
Multiple: 1
€7.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCEENORM
Manufacturer Part No31001-TLS
Order Code2072405
Technical Datasheet
Current Rating16A
Voltage Rating VAC240V
Connector MountingCable Mount
Electrical Connector GenderSocket
Pin Configuration2P+E
Connector ColourBlue
IP RatingIP44
Product Range-
Product Overview
One piece body socket with multigrip cable gland and splashproof body (IP44).
- In-line socket comes with protection caps
- Screw terminals included
Technical Specifications
Current Rating
16A
Connector Mounting
Cable Mount
Pin Configuration
2P+E
IP Rating
IP44
Voltage Rating VAC
240V
Electrical Connector Gender
Socket
Connector Colour
Blue
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17