Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
45+ | €27.520 |
Price for:Each
Minimum: 45
Multiple: 45
€1,238.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCELDUC
Manufacturer Part NoPLA42303
Order Code4333128
Product RangePL Series
Technical Datasheet
Sensor HousingRectangular
No. of Pins-
Output Current500mA
Product RangePL Series
Product Overview
PLA42303 is a magnetic proximity sensor. Typical application includes clearance, presence, and speed.
- Magnetic proximity sensor with reed switch - 1 normally open contact
- Max. switching power is 50W, Max. switching voltage is 350VDC
- Max. switching current is 0.5A, carrying current is 2.5A
- Typical dielectric strength between contacts is 500VDC
- Initial contact resistance ( cable excepted ) is ≤ 100mohm
- Capacitance is 0.5pF, maximum frequency is 500Hz
- Operate time ( bounces 0,6ms included ) is 1.6ms, release time is 0.1ms
- IP67 protection level (Cleaning with jet of water, industrial use, dusty environment )
- Max. operating temperature range from -40 to + 80°C
Technical Specifications
Sensor Housing
Rectangular
Output Current
500mA
SVHC
No SVHC (27-Jun-2024)
No. of Pins
-
Product Range
PL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05