Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
30+ | €13.380 |
Price for:Each
Minimum: 30
Multiple: 30
€401.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
PWA21501 is a PW series sensor for window frames. Application includes clearance, and presence.
- Magnetic proximity sensor with REED switch, sensor 1NO (2PINS + LOCKING) end wire connector
- Developed to detect position of the window : Open / Closed, attach with a clip sensor mounting
- Locking clip included in PW reference, 8cm harness with integrated locking connector
- Max switching power is 10VA, max switching current is 0.4A
- Max switching voltage is 100VDC, dielectric strength is 150VDC
- Maximum carried current is 1A, reed contact resistance only is 150mohm
- PA6 housing material, <gt/> 20Nm tensile strength, plastic material
- Operating temperature range from -40 to +70°C
Technical Specifications
Sensor Housing
Rectangular
Output Current
400mA
SVHC
No SVHC (27-Jun-2024)
No. of Pins
-
Product Range
PW Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006