Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
60 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €32.970 |
5+ | €31.370 |
10+ | €29.760 |
20+ | €29.160 |
Price for:Each
Minimum: 1
Multiple: 1
€32.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSKL20220
Order Code2251788
Technical Datasheet
Contact Configuration-
Load Current25A
Operating Voltage Max280Vrms
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min12Vrms
Control Voltage Min8VDC
Control Voltage Max32VDC
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SKL20220 is a PCB-mounting Relay for AC output with a ceramic substrate that can be mounted on a heat-sink. It is suitable for the power element, the SKL use TMS² technology reducing thermal stress and considerably improving life expectancy. It is ideal for motor or lamps control (I²t up to 5000A²s) with high inrush current as well as heating applications. It has easy to protect against short circuit with micro circuit breakers.
- DCB technology ( Direct Copper Bonding)
Applications
Industrial
Warnings
Semiconductor relay do not provide any galvanic insulation between the load and the mains.
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280Vrms
Relay Terminals
Through Hole
Operating Voltage Min
12Vrms
Control Voltage Max
32VDC
SVHC
No SVHC (27-Jun-2024)
Load Current
25A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
8VDC
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014