Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €240.880 |
Price for:Each
Minimum: 1
Multiple: 1
€240.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSO445420
Order Code1305681
Technical Datasheet
On State Current Max-
Supply Voltage Min-
Supply Voltage Max-
Isolation Voltage4kV
Supply Frequency60Hz
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
SO445420 from Celduc is an analogue switching solid state relay works for load power control in accordance with the phase angle principle.
- Aluminium, nickel plated base plate
- PA 6 UL94 V-0 housing material
- Conformed to VDE0805/EN60950 UL/cUL and EN60947-4-3 (IEC947-4-3) standard
- Product weight of 65g
- IP20 protection by flaps on terminals
- Green LED visualization on the input
Technical Specifications
On State Current Max
-
Supply Voltage Max
-
Supply Frequency
60Hz
Operating Temperature Max
100°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
-
Isolation Voltage
4kV
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065