Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €59.810 |
5+ | €56.580 |
10+ | €53.680 |
20+ | €51.060 |
Product Information
Product Overview
The SU963460 is a 1-phase Power Solid State Relay with aluminium base plate, PA6 UL94V-0 housing. This panel mount relay features zero crossing switching mode and screw terminals. Zero cross solid state relay especially designed for resistive loads. Back to back thyristors on output with TMS2 technology with a long lifetime expectancy. The 22.5mm pitch solid state relay for space-saving design. Mounting compatible with standard hockey puck SSRs (47.6mm between screws). These innovative and highly efficient components are used to control all types of loads used in many industries.
- Yellow LED visualization on the input
- Removable flaps on terminals
- 0.85V On-state voltage drop
- 0.765W Output power dissipation
- 10ms Turn-on/off maximum time
- -55 to 100°C Ambient temperature range
- IP20 Protection rating
Applications
HVAC, Power Management, Motor Drive & Control, Lighting, Automation & Process Control
Warnings
Semiconductor relays don't provide any galvanic insulation between the load and the mains.
Technical Specifications
-
600Vrms
Screw
24Vrms
32VDC
No SVHC (27-Jun-2024)
35A
Panel Mount
Zero Crossing
3.5VDC
SU
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate