Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €58.550 |
5+ | €56.210 |
10+ | €55.050 |
Price for:Each
Minimum: 1
Multiple: 1
€58.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSUL842070
Order Code1659369
Technical Datasheet
Contact Configuration-
Load Current25A
Operating Voltage Max275VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min12VAC
Control Voltage Min3VDC
Control Voltage Max32VDC
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SUL842070 is a Power Solid State Contactor for space-saving design. It is ready to use with its heat-sink and zero cross solid state contactor specially designed for resistive loads. It has power output 12 to 275VAC 25A with internal voltage protection. Thermal resistance of heat-sink used on this contactor depends on mounting which must be vertical, confinement of the SSR, ventilation (fan) in the cabinet.
- Yellow LED visualization on the input
- Input overvoltage protection
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Contact Configuration
-
Operating Voltage Max
275VAC
Relay Terminals
Screw
Operating Voltage Min
12VAC
Control Voltage Max
32VDC
SVHC
No SVHC (27-Jun-2024)
Load Current
25A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26