Print Page
Image is for illustrative purposes only. Please refer to product description.
120 In Stock
148 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €51.400 |
5+ | €49.330 |
10+ | €48.340 |
20+ | €47.370 |
Price for:Each
Minimum: 1
Multiple: 1
€51.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCELDUC
Manufacturer Part NoXKA20420
Order Code3822552
Technical Datasheet
Contact Configuration-
Load Current4A
Operating Voltage Max275Vrms
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min12Vrms
Control Voltage Min6VDC
Control Voltage Max30VDC
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The XKA20420 is a DIN-rail mounting Solid State Relay for DIN rail fixation and all kind of load. It has control visualization by LED and zero-cross AC output.
- Integrated clamping voltage
- High immunity level
Applications
Industrial
Warnings
Semiconductor relay do not provide any galvanic insulation between the load and the mains.
Technical Specifications
Contact Configuration
-
Operating Voltage Max
275Vrms
Relay Terminals
Screw
Operating Voltage Min
12Vrms
Control Voltage Max
30VDC
SVHC
No SVHC (14-Jun-2023)
Load Current
4A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
6VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038102