Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoCGSSL1R033J
Order Code1174246
Product RangeSL Series
Also Known As1624250-5
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.460 |
10+ | €3.820 |
50+ | €3.200 |
100+ | €2.950 |
200+ | €2.910 |
500+ | €2.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoCGSSL1R033J
Order Code1174246
Product RangeSL Series
Also Known As1624250-5
Technical Datasheet
Resistance0.033ohm
Product RangeSL Series
Resistor Case / Package2515 [6438 Metric]
Power Rating1W
Resistance Tolerance± 5%
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Product Length6.48mm
Product Width3.81mm
Product Height2.84mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Resistance
0.033ohm
Resistor Case / Package
2515 [6438 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 100ppm/°C
Product Width
3.81mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
SL Series
Power Rating
1W
Resistor Technology
Metal Film
Product Length
6.48mm
Product Height
2.84mm
Operating Temperature Max
125°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability