Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoHSA5018RJ
Order Code3133553
Product RangeHS Series
Also Known As1-1625984-4
Technical Datasheet
12 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €7.600 |
5+ | €6.140 |
10+ | €5.620 |
20+ | €4.650 |
40+ | €4.160 |
100+ | €3.660 |
Price for:Each
Minimum: 1
Multiple: 1
€7.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoHSA5018RJ
Order Code3133553
Product RangeHS Series
Also Known As1-1625984-4
Technical Datasheet
Resistance18ohm
Product RangeHS Series
Power Rating50W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating1.25kV
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length51mm
Product Width30mm
Product Height17mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
18ohm
Power Rating
50W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
51mm
Product Height
17mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Product Range
HS Series
Resistance Tolerance
± 5%
Voltage Rating
1.25kV
Temperature Coefficient
± 50ppm/°C
Resistor Mounting
Chassis Mount
Product Width
30mm
Operating Temperature Min
-
Qualification
-
Technical Docs (3)
Alternatives for HSA5018RJ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability