Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoHSC300100RJ
Order Code652672
Product RangeHS Series
Also Known As1630027-1, HSC300 100R 5%
Technical Datasheet
250 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €55.870 |
10+ | €42.560 |
20+ | €39.280 |
Price for:Each
Minimum: 1
Multiple: 1
€55.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoHSC300100RJ
Order Code652672
Product RangeHS Series
Also Known As1630027-1, HSC300 100R 5%
Technical Datasheet
Resistance100ohm
Product RangeHS Series
Power Rating300W
Resistance Tolerance± 5%
Resistor TerminalsThreaded Stud
Voltage Rating1.9kV
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length128mm
Product Width73mm
Product Height42mm
Operating Temperature Min-55°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The HSC300 series 100mΩ to 82kΩ Power Resistor for general purpose use, power supplies, power generation and the traction industry. The power is rapidly dissipated as heat through the aluminium housing to a specified heat-sink. The resistor is made from quality materials for optimum reliability and stability.
- Proven reliability
- Largest range on the market
- Versatile, bench mark in every industry
- Low resistance, low inductance and higher voltage versions available
- Specialising the standard
- High Power Resistor
Technical Specifications
Resistance
100ohm
Power Rating
300W
Resistor Terminals
Threaded Stud
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
128mm
Product Height
42mm
Operating Temperature Max
250°C
SVHC
No SVHC (27-Jun-2024)
Product Range
HS Series
Resistance Tolerance
± 5%
Voltage Rating
1.9kV
Temperature Coefficient
± 50ppm/°C
Resistor Mounting
Panel Mount
Product Width
73mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Alternatives for HSC300100RJ
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.575155
Product traceability