Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2,902.000 |
Product Information
Product Overview
CA6471 is an earth and resistivity tester. Earth tester offering selective earth, soil resistivity, earth coupling and continuity measurements. Ergonomic, comprehensive and accurate, the C.A 6471 offers direct access to all the measurements on the front panel by means of a rotary switch. Compact because it has been designed for on-site use, the C.A 6471 is rugged and leakproof. To simplify connection, the 4 terminals for connecting the stakes are colour-coded to help identify them. The C.A 6471 includes a large backlit LCD screen and a battery which is rechargeable with an external charger connected to the mains or to a vehicle cigarette lighter. It is also equipped with a function for direct, ordered storage of the measurement results. A USB communication output can be used to export the data onto a PC in order to process them with the ground tester transfer software.
- Extensive measurement range from 0.001ohm to 100Kohm
- Adjustment of the measurement frequency between 41Hz and 512Hz (3P & 4P measurements)
- Power supply: NiMh rechargeable battery with external charger
- IP53 protection
- Compliant with IEC 61557 -1 -4 -5
- Safety: IEC 61010 50V CAT IV
- Dimension is 272 x 250 x 128mm
Contents
Earth and resistivity tester, 1 x external mains charger, data export software + optical / USB communication lead, 2 x C182 clamps with 2 safety leads, 5 x operating manuals (one per language) on CD-ROM, 5 x simplified operating manuals, each in a different language, 5 x descriptive labels, each in a different language, 1 x carrying bag.
Technical Specifications
Ground Inductance, Loop Resistance, Leakage Current
1.758MHz
No SVHC (16-Jul-2019)
0.01ohm to 99.99kohm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate