Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €523.190 |
Product Information
Product Overview
MX531 is an electrical socket tester with its compact format, it can be used one-handed and its wrist strap makes it easy to transport. Itsrotary head makes it easy to use wherever the 2P+E socket is located and the backlit display ensures that it is easy to read. The measurement result remains displayed for 10s. The backlighting has a second function as it changes colour: blue when the MX 531 is connected to the socket, red if the measurement does not comply, grey if all the results comply and the MX 531 is disconnected. The MX 531 is an electrical socket tester which can be plugged into all socket configurations: it checks that an electrical socket in a TT system is operating correctly, it measures the voltage and displays the conductor connections on a single-phase 2P +E socket, it automatically measures the earth resistance RE, it performs a trip test on the 30mA RCD.
- RE measurement: 3 to 1,999ohm
- Autoranging: 3 to 199.9ohm and 180 ohm to 1999 ohm and resolution of 0.1/1ohm
- Accuracy: ±(3%R+5D), RE earth fault error: red screen displayed, voltage: 100 to 400V
- Protection / admissible overload 300 V CAT III
- Line‐neutral voltage 100 to 420V‐50/60Hz –L/N inversion indication – if 253 V: fault
- Accuracy ±(2%+1D), line-earth voltage: 195 V to 253 V ‐ 50/60 Hz
- Position indication: line-neutral and earth
- 30mAAC RCD: test if RE correct and rated value: 30mA and time
- Tester for installations with tt neutral earthing system and live 2P+E socket
Contents
Electrical socket tester, Wrist strap, Carrying bag.
Technical Specifications
RCD Tester
50Hz
-
No SVHC (16-Jul-2019)
-
60Hz
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate