Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
3 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €444.000 |
Price for:Each
Minimum: 1
Multiple: 1
€444.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01120027
Order Code3790223
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorCurrent Clamp
Current Range Max100A
Current Range Min100mA
For Use WithOscilloscopes
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
E27 clamp is an insulated current sensor using hall-effect technology to view the waveform and amplitude of DC and AC currents. It offers 2 sensitivities for measuring currents up to 100A with a 100KHz bandwidth. The E27 clamp is powered by battery or by a standard 5V DC mains adapter via its Micro USB interface and offers automatic DC zero adjustment and an automatic power-off function. Its coaxial cable 2 meters long and its insulated male BNC plug allow connection to any oscilloscope equipped with standard connection technology. It can be used to work on 600V CAT III and 300V CAT IV installations.
- Measurement range from 100mA to 100A peak
- 100KHz (-3dB) bandwidth
- Clamping diameter is 11.8mm
- Supplied with a 9V, PP3 battery
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
100A
For Use With
Oscilloscopes
SVHC
No SVHC (16-Jul-2019)
Probe Side Connector
Current Clamp
Current Range Min
100mA
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.485