Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01160541EUR
Order Code2945507
Also Known AsCA 8333
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3,625.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,625.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01160541EUR
Order Code2945507
Also Known AsCA 8333
Technical Datasheet
Analyser FunctionsCurrent, Energy, Frequency, Harmonics, Power, Voltage
No. of Channels7 Channel
Voltage Range rms2V to 1kV
Bandwidth-
External Height240mm
External Width180mm
External Depth55mm
Product Range-
Product Overview
- CA8333 qualistar plus power analyser
- Measures 4 voltage inputs & 3 current inputs (calculated neutral)
- 32MB data storage
- 10-minute inrush mode
- Coloured display
- Calculation of distorting power
- Measures and records transients, harmonic distortion, alarms, wave forms simultaneously
- 13hour battery life
- Voltage inputs up to 1000V
- USB communication interface
Contents
CA8333 qualistar+ power analyser, 3 x 4mm banana voltage leads, 3 x crocodile clips, 1 x set of colour rings for identifying the leads and inputs, 1 x USB cable, 1 x mains power cable, 1 x mains power pack, 1 x safety datasheet, 1 x multi-language operating manual CD and a PC data analysis software.
Technical Specifications
Analyser Functions
Current, Energy, Frequency, Harmonics, Power, Voltage
Voltage Range rms
2V to 1kV
External Height
240mm
External Depth
55mm
SVHC
No SVHC (16-Jul-2019)
No. of Channels
7 Channel
Bandwidth
-
External Width
180mm
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.11