Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01191762Z
Order Code2945501
Also Known AsCA 762
Technical Datasheet
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €98.700 |
Price for:Each
Minimum: 1
Multiple: 1
€98.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01191762Z
Order Code2945501
Also Known AsCA 762
Technical Datasheet
Voltage Measuring Range AC12V to 690V
Meter Display TypeLED
Operating Temperature Min-15°C
Operating Temperature Max45°C
Product Range-
Plug Type-
SVHCNo SVHC (16-Jul-2019)
Product Overview
IP65 rated voltage absence tester for electrician to check that no voltage is present before working on an electrical installation connected to the network. It complies with IEC 61243-3 Edition 2 and can be used to work on any indoor or outdoor 600V CAT IV installation.
- Full autotest tester with LED display
- Automatic indication of the type of voltage (AC or DC) and indication of the polarity
- Single-pole phase test (a single contact)
- Two-pole phase sequence test with 2-wire method (no third hand needed)
- Continuity test with audible and visual indication (R <lt/> 100 ohm)
- Automatic continuity test if no voltage is detected
- Removable lead and test probe
Applications
Test & Measurement
Contents
Voltage absence tester in blister pack with 1 lead 0.85m long with a black Ø 2mm test probe fitted with a crystal safety cap, 1 wrist strap, 2 x 1.5V LR03/AAA batteries, 1 user manual in 5 languages.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Voltage Measuring Range AC
12V to 690V
Operating Temperature Min
-15°C
Product Range
-
SVHC
No SVHC (16-Jul-2019)
Meter Display Type
LED
Operating Temperature Max
45°C
Plug Type
-
Technical Docs (3)
Alternatives for P01191762Z
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32