Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €183.000 |
Product Information
Product Overview
P01191771 is a C.A 771 voltage absence tester. It is an essential tool for electricians to check that no voltage is present before working on any electrical installation connected to the network. Compliant with IEC 61243-3, the C.A 771 VAT can be used to work on any 1,000 V CAT IV installation. It is rated IP65 and offers a type-S extended climatic class for indoor and outdoor use, including in extreme conditions.
- Voltage detection, LED display: 12VAC ≤ U ≤ 1,000VAC • 12VDC ≤ U ≤ 1,400VDC
- Frequency: DC, 162/3 to 800Hz
- Detection of stray voltages
- Unipolar phase detection (a single contact)
- Two-pole phase-sequence testing with 2-wire method = a third hand is not required
- Continuity test with audible and visual indication (R <lt/> 100 ohm)
- Extended continuity test with visual indication for R <lt/> 2Kohm, 60Kohm and 300Kohm
- RCD trip test
- Complies with EN 61243-3 & IEC 61010 1000 V CAT IV, removable lead and test probe
- Climatic conditions:-30°C to +60°C (class S), battery life <gt/> 5,000 x 10s measurements
Contents
C.A 771 voltage absence tester, 1 x operating manual in 5 languages, 2 x 1.5V LR06/AA batteries, 1 x set of removable test probes Ø 2mm with crystal safety cover, 1 x probe-tip protection, 1 x strap.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
12V to 1kV
-30°C
-
No SVHC (16-Jul-2019)
LED
60°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate