Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1,689.000 |
Product Information
Product Overview
PEL112 power logger measures and records all the power and energy values. It can be used wherever there is electricity: electricity generator: renewable energies, thermal energy, etc/industries: metallurgy, glassmaking, agri-food/residential buildings, tertiary, etc/infrastructure and transport/datacentres, etc. Applications includes energy audits, electrical diagnostics and industrial maintenance.
- Possibility of recordings covering several months
- Breakdown of energy losses
- Installation without cutting off the mains supply
- Android application with motor diagnostics
- Simple, effective ergonomics, compact and magnetized with no display
- 3 voltage inputs and 3 current inputs
- Model supports negative temperatures and is suitable for use in cold rooms (-20°C)
- IEC 61010 600 V CAT IV and 1000 V CAT III safety standards
- Operating temperatures range from -20°C to +50°C
- Dimension is 256 x 125 x 37mm without sensor
Contents
Power logger, 1 carrying bag, 4 voltage cables, 4 crocodile clips, 1 set of inserts/rings, 1 SD card, 1 SD Card-USB adapter, 1 USB cable, PEL TRANSFER PC software & User’s manual downloadable from our website, 1 Quick start guide.
Technical Specifications
Energy, Power
-
Ethernet, USB, Wi-Fi, IRD Server
PEL 110 Series
6 Channel
128 Samples/Cycle
-
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate