Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.170 |
36+ | €15.900 |
54+ | €15.580 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€18.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No38542F
Order Code1502497
Technical Datasheet
Tip MaterialPolyester
Swab Tip Size3mm
Handle Length70mm
Handle MaterialPP (Polypropylene)
Product Range-
SVHCTo Be Advised
Product Overview
The Coventry V Groove and Ferrule Cleaning Swabs are constructed from cleanroom quality, synthetic materials. The head is thermoformed and welded to the handle in a single step using a proprietary process that yields an exceptionally clean swab that will not fall apart. The heads are made from a polyester non woven fabric. These swabs are resistant to many acids and solvents including acetone.
- Flattest, thinnest swab available; ideal for small precision surfaces
- Will not leave residue; no adhesives or binders
- Wicking action quickly pulls solvent from surfaces
- Can be used with Electro-Wash® Precision Cleaners and the CCp™ on hard-to-remove soils
- Ideal for cleaning V-groove & ferrule cleaning
- 50 Per Tube
- Delicate edge and fabric head will not scratch
Applications
Fibre Optics, Maintenance & Repair
Technical Specifications
Tip Material
Polyester
Handle Length
70mm
Product Range
-
Swab Tip Size
3mm
Handle Material
PP (Polypropylene)
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:96032980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031298