Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part NoCF3050
Order Code3374948
Also Known AsGTIN UPC EAN: 0032599000963
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCF3050
Order Code3374948
Also Known AsGTIN UPC EAN: 0032599000963
Technical Datasheet
Tip MaterialCotton
Swab Tip Size6.3mm x 19mm
Handle Length154mm
Handle MaterialABS (Acrylonitrile Butadiene Styrene)
Product Range-
SVHCNo SVHC (12-Jan-2017)
Alternatives for CF3050
1 Product Found
Product Overview
Highly absorbent elongated swabs with rigid head to clean fine components.
- Total length 150mm
 - Tip dimensions: (WxL) 6.3 x 19mm
 - 50 Pack
 
Technical Specifications
Tip Material
Cotton
Handle Length
154mm
Product Range
-
Swab Tip Size
6.3mm x 19mm
Handle Material
ABS (Acrylonitrile Butadiene Styrene)
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:56012290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05