Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part NoCLF8E
Order Code9599592
Also Known AsGTIN UPC EAN: 0032599097611
Technical Datasheet
36 In Stock
48 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €23.620 |
12+ | €21.750 |
24+ | €20.660 |
Price for:Each
Minimum: 1
Multiple: 1
€23.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCLF8E
Order Code9599592
Also Known AsGTIN UPC EAN: 0032599097611
Technical Datasheet
Coating TypeSolder Mask
Coating ApplicationsPCBs
Dispensing MethodBottle
Coating ColourPink
Volume236ml
Weight7.2lb
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Chemask® Lead Free Solder Masking Agent is a temporary, fast curing, peelable solder masking agent formulated for use in high temperature lead free applications. It is a temperature resistant coating that protects component free areas of the PCB during wave soldering. Chemask® Lead Free can be introduced into the preheat oven within 4 minutes of application without adverse effects.
- Stable to 550°F (288°C)
- Can be used in lead free or Tin/Lead applications
- Compatible with rosin, no clean, and water soluble fluxes
- Unaffected by cleaning solvents
- Leaves no residue non contaminating
- Ready for wave solder in 4 minutes
- Dries tack free in 15 minutes
Technical Specifications
Coating Type
Solder Mask
Dispensing Method
Bottle
Volume
236ml
Product Range
-
Coating Applications
PCBs
Coating Colour
Pink
Weight
7.2lb
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40029100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26