Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part NoCW2000
Order Code1663187
Also Known AsGTIN UPC EAN: 0032599101622
Your Part Number
Technical Datasheet
11 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.470 |
| 12+ | €21.620 |
| 24+ | €20.540 |
Price for:Each
Minimum: 1
Multiple: 1
€23.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCW2000
Order Code1663187
Also Known AsGTIN UPC EAN: 0032599101622
Technical Datasheet
Coating TypeConductive
Coating ApplicationsPCBs
Dispensing MethodPen Applicator
Coating ColourGrey
Volume-
Weight9g
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
CircuitWorks® Nickel Conductive Pen makes instant conductive traces on circuit boards. An an economical alternative to silver conductors, the engineered nickel coating offers good electrical and thermal conductivity. The nickel traces dry in minutes and has excellent adhesion to most electronic materials.
- Quickly creates conductive nickel traces on most surfaces
- Easy and economical to use
- Valved pen tip for easy applications
- Dries in minutes at room temperature
- Good electrical and thermal conductivity
Technical Specifications
Coating Type
Conductive
Dispensing Method
Pen Applicator
Volume
-
Product Range
-
Coating Applications
PCBs
Coating Colour
Grey
Weight
9g
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001323
UN Hazard Code:1263