Print Page
Image is for illustrative purposes only. Please refer to product description.
142 In Stock
Need more?
1-2 Working Days Delivery
Order before 18.00 standard delivery
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €16.530 |
12+ | €15.220 |
24+ | €14.460 |
Price for:Each
Minimum: 1
Multiple: 1
€16.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCW9400
Order Code9599576
Technical Datasheet
Cleaner TypeFlux Remover
Cleaner ApplicationsContacts, Electromechanical Parts, Electronics, PCBs
Dispensing MethodPen Applicator
Volume-
Weight9g
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
CircuitWorks® Lead Free Flux Remover Pen is designed specifically to remove flux used in Lead Free applications. The Lead Free Flux Remover Pen quickly cleans type R, RMA, and RA rosin flux residues as well as No Clean Fluxes containing both organic and synthetic no clean fluxes.
- Removes rosin and no clean flux residue
- Can be used after soldering with lead free or Tin/Lead solders
- Penetrates hard to reach areas
- Pen dispenser provides controlled and exact application of cleaning solvent
- Removes ionic and non ionic residues
- Excellent material compatibility
- Fast drying
- RoHS compliant
Applications
Consumer Electronics, Maintenance & Repair
Technical Specifications
Cleaner Type
Flux Remover
Dispensing Method
Pen Applicator
Weight
9g
SVHC
No SVHC (14-Jun-2023)
Cleaner Applications
Contacts, Electromechanical Parts, Electronics, PCBs
Volume
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
UN Hazard Code:1263