Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €69.190 |
5+ | €64.000 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€69.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoSIP100K
Order Code3605345
Technical Datasheet
Kit Contents1 Pull-up Tub, 2 Refill Wiper Rolls, Presaturated with 70% IPA& 30% Deionized Water (100/Roll)
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Kit Contents
1 Pull-up Tub, 2 Refill Wiper Rolls, Presaturated with 70% IPA& 30% Deionized Water (100/Roll)
SVHC
No SVHC (12-Jan-2017)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:48189090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.25
UN Hazard Code:3175