Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHERRY
Manufacturer Part NoJD-0800GB-2
Order Code2778044
Also Known AsGTIN UPC EAN: 4025112083327
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.020 |
Price for:Each
Minimum: 1
Multiple: 1
€30.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHERRY
Manufacturer Part NoJD-0800GB-2
Order Code2778044
Also Known AsGTIN UPC EAN: 4025112083327
Technical Datasheet
Connection MethodWired
Computer ConnectorUSB
Keyboard SizeStandard
Mouse TypeOptical
Keyboard ColourBlack
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
Reliable, business optimised wired keyboard and mouse set. GS Approval for professional use in office environments.
- Low profile keyboard wth abrasion resistant labels
- Hotkeys for calculator, email, browser and sleep mode functions
- Robust and durable design, suitable for up to 10 million keystrokes
- 3 Button scroll mouse suitable for either hand
- Precision operation with 1200DPI optical sensor
- Plug and play USB interface
- Keyboard dimensions (HxWxD): 20x458x170mm
- 3 Year manufacturer warranty
Contents
Keyboard, mouse and user guide
Technical Specifications
Connection Method
Wired
Keyboard Size
Standard
Keyboard Colour
Black
SVHC
No SVHC (16-Jul-2019)
Computer Connector
USB
Mouse Type
Optical
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.886