Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHERRY
Manufacturer Part NoJK-0800GB-2
Order Code2778045
Also Known AsGTIN UPC EAN: 4025112081330
Technical Datasheet
94 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.790 |
Price for:Each
Minimum: 1
Multiple: 1
€21.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHERRY
Manufacturer Part NoJK-0800GB-2
Order Code2778045
Also Known AsGTIN UPC EAN: 4025112081330
Technical Datasheet
Connection MethodWired
Computer ConnectorUSB
Keyboard SizeStandard
Keyboard ColourBlack
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
Reliable universal wired keyboard with a modern, flat design. Features GS approval; optimised for professional use in any office environment.
- Wear-resistant laser printed key inscriptions
- 4 Hotkeys (calculator, email, browser and sleep mode)
- Three blue status LEDs
- Plug and play USB interface
- Supports Win XP/Vista/7/8 and Mac OS
- Dimensions (HxWxD): 20x458x170mm
- 3 year manufacturer warranty
Technical Specifications
Connection Method
Wired
Keyboard Size
Standard
Product Range
-
Computer Connector
USB
Keyboard Colour
Black
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.741