Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHERRY
Manufacturer Part NoJM-0300-0
Order Code3763027
Product RangeCherry GENTIX
Also Known AsGTIN UPC EAN: 4025112082740
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.630 |
10+ | €12.050 |
Price for:Each
Minimum: 1
Multiple: 1
€12.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHERRY
Manufacturer Part NoJM-0300-0
Order Code3763027
Product RangeCherry GENTIX
Also Known AsGTIN UPC EAN: 4025112082740
Technical Datasheet
Connection MethodWired
Computer ConnectorUSB
Mouse TypeOptical
Mouse SizeStandard
Mouse ColourGrey
Product RangeCherry GENTIX
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Professional 3-button wired mouse
- 1000dpi High resolution optical sensor
- Rubber sides and scroll wheel provide improved grip
- Symmetrical design, suitable for either hand
- Plug and play USB interface with 1.8m cable
- Dimensions (HxWxD): 35x69x112mm
- 3 Year manufacturer warranty
Contents
Mouse and user guide
Technical Specifications
Connection Method
Wired
Mouse Type
Optical
Mouse Colour
Grey
SVHC
No SVHC (16-Jul-2019)
Computer Connector
USB
Mouse Size
Standard
Product Range
Cherry GENTIX
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.148