Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHERRY
Manufacturer Part NoJW-T0210
Order Code2778047
Also Known AsGTIN UPC EAN: 4025112085871
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCHERRY
Manufacturer Part NoJW-T0210
Order Code2778047
Also Known AsGTIN UPC EAN: 4025112085871
Technical Datasheet
Connection MethodWireless - Infrared
Computer ConnectorUSB
Mouse TypeOptical
Mouse SizeStandard
Mouse ColourBlack
Product Range-
Product Overview
Energy-saving mouse for wireless work. The CHERRY MW 2110 is rock-solid CHERRY technology in an ergonomic design. Reliable, practical and flexible. The sophisticated, standard wireless mouse from CHERRY. For people who simply want their work to flow.
- 3-button mouse: infrared sensor and adjustable resolution (1000/1500/2000dpi)
- Nano USB receiver: able to stay in the notebook permanently
- 18-month battery lifespan thanks to energy-efficiency infrared sensor
- Elegant touch due to the chrome plated scroll wheel with non-slip rubber coating
- Optimised for both left-handed and right-handed operation
- Simple installation no technical knowledge required
- Scroll wheel with key function mouse wheel design
- Symmetrical design, wireless connection
- MTBF (90) <gt/> 80,000 hours reliability
- Dimensions (HxWxD): 38 x 59 x 100mm
Contents
CHERRY MW 2110, Operating instructions in hard copy, 1 battery (type AA), 1 nano USB transmission receiver.
Technical Specifications
Connection Method
Wireless - Infrared
Mouse Type
Optical
Mouse Colour
Black
Computer Connector
USB
Mouse Size
Standard
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011204