Print Page
862 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.890 |
10+ | €1.440 |
25+ | €1.270 |
50+ | €1.230 |
100+ | €1.120 |
Price for:Each
Minimum: 1
Multiple: 1
€2.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHERRY
Manufacturer Part NoMX1A-11NW
Order Code2292961
Product RangeMX
Technical Datasheet
Switch TerminalsSolder
Product RangeMX
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StylePlunger for Cap
Contact Current Max10mA
Contact Voltage DC Nom12V
Actuating Force59.5gf
Operating Force2.1ozf
Contact Rating10mA at 12VDC
Switch Dimensions (L x W)15.6mm x 15.6mm
IP Rating-
IlluminationNon Illuminated
Product Overview
The MX1A-11NW is a 1-pole momentary Tactile Switch with cylindrical and standard keycaps. The constructive design of the key and the design of the associated keycaps fulfil the ergonomic requirements for data input workstations. Long operating life with gold cross point contact and high reliability with quick actuation.
- Desktop Profile, 0.60" (15.2mm) from PCB (No Keycap)
- AuAg10 Contact
- PCB Mount
- 50-million Operations Long Life
- 4mm Travel
- <lt/>100MΩ at 100VDC Insulation Resistance
Applications
Computers & Computer Peripherals
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Plunger for Cap
Contact Voltage DC Nom
12V
Operating Force
2.1ozf
Switch Dimensions (L x W)
15.6mm x 15.6mm
Illumination
Non Illuminated
Product Range
MX
Switch Mounting
Through Hole
Contact Current Max
10mA
Actuating Force
59.5gf
Contact Rating
10mA at 12VDC
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588