Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHICAGO MINIATURE LIGHTING
Manufacturer Part No1051C1
Order Code2766464
Product Range1051C
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.110 |
5+ | €4.950 |
10+ | €4.640 |
20+ | €4.490 |
50+ | €4.330 |
Price for:Each
Minimum: 1
Multiple: 1
€5.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHICAGO MINIATURE LIGHTING
Manufacturer Part No1051C1
Order Code2766464
Product Range1051C
Technical Datasheet
Supply Voltage250VAC
Lamp Base TypeWire Leaded
Illumination ColourRed
Mounting Hole Dia12.7mm
Lens ShapeRound with Flat Top
Current Rating1.9mA
Product Range1051C
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1051C1 from Chicago Miniature Lighting is a 1051C series 208VAC to 250VAC, red colour, non-relampable neon-incandescent indicator light. It snap-fit into Ø0.500/0.505 hole in panels 0.020/0.100 thick.
- No.22AWG (105°C) 4.40/4.80 long, stripped 0.430/0.570 wire
- Nylon lens
- Polished stainless steel bezel
- White nylon housing
- Approved by UL file no. E20325, CSA file no. LR13346
Applications
Signalling
Technical Specifications
Supply Voltage
250VAC
Illumination Colour
Red
Lens Shape
Round with Flat Top
Product Range
1051C
Lamp Base Type
Wire Leaded
Mounting Hole Dia
12.7mm
Current Rating
1.9mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 1051C1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536