Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €10.710 |
5+ | €9.760 |
Price for:Each
Minimum: 1
Multiple: 1
€10.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoCQ4LF-B-R
Order Code4715878
Technical Datasheet
Flux TypeNo Clean
Flux ApplicationsLead Free Soldering
Dispensing MethodPen
Volume6ml
Weight0.2oz
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Non-flammable liquid flux in a 6ml refillable pen.
- No-clean
- Water-based, leaves no residues
- VOC-free, halide-free, rosin-free
- Ideal for all rework, solder, and de-solder applications
- Excellent wetting
- Easily cleaned with isopropyl alcohol (IPA)
- Can be used with leaded and lead-free applications
Technical Specifications
Flux Type
No Clean
Dispensing Method
Pen
Weight
0.2oz
SVHC
No SVHC (21-Jan-2025)
Flux Applications
Lead Free Soldering
Volume
6ml
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38109090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02