Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €13.570 |
3+ | €12.850 |
Price for:Each
Minimum: 1
Multiple: 1
€13.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoIPC-TEST-FLUX-2-15ML
Order Code4715882
Technical Datasheet
Flux TypeLiquid
Flux ApplicationsLead Free Soldering
Dispensing MethodBottle
Volume15ml
Weight0.5oz
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Solderability testing flux for lead-free solder IPC J-STD-002, flux #2 in 15ml (0.5oz) squeeze bottle with tip.
Technical Specifications
Flux Type
Liquid
Dispensing Method
Bottle
Weight
0.5oz
SVHC
No SVHC (21-Jan-2025)
Flux Applications
Lead Free Soldering
Volume
15ml
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38109090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
UN Hazard Code:1219