Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €11.610 |
3+ | €11.130 |
Price for:Each
Minimum: 1
Multiple: 1
€11.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoNC191-10M
Order Code4715884
Technical Datasheet
Flux TypeLiquid
Flux ApplicationsLead Free Soldering
Dispensing MethodSyringe
Volume10cc
Weight10g
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A lower density flux vehicle for better shear spread and improved flow during heating.
- Non-corrosive, non-conductive, no-clean
- Tack flux will not run all over PCB when applied
- Excellent wetting
- Easily cleaned with isopropyl alcohol (IPA)
- Attachment of BGA spheres
- Soldering flip chip components
- Long stencil life, Wide process window
- Halogen Free (EN14582 test method)
- Clear residue
- Can be used with leaded and lead-free applications
Technical Specifications
Flux Type
Liquid
Dispensing Method
Syringe
Weight
10g
SVHC
No SVHC (21-Jan-2025)
Flux Applications
Lead Free Soldering
Volume
10cc
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:38109090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024