Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHIP QUIK
Manufacturer Part NoSMD291SNL10
Order Code1850225
Product RangeChip Quik - No-Clean Solder Paste
Technical Datasheet
134 In Stock
51 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €37.660 |
3+ | €35.820 |
Price for:Each
Minimum: 1
Multiple: 1
€37.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoSMD291SNL10
Order Code1850225
Product RangeChip Quik - No-Clean Solder Paste
Technical Datasheet
Flux TypeNo Clean
Solder Alloy96.5, 3, 0.5 Sn, Ag, Cu
Melting Temperature217°C
Weight - Metric35g
Weight - Imperial1.23oz
Product RangeChip Quik - No-Clean Solder Paste
SVHCNo SVHC (23-Jan-2024)
Product Overview
No-clean, lead-free solder paste in syringe applicator with plunger and tip.
- Printing speeds up to 100mm/sec
- Long stencil life
- Wide process window
- Clear residue
- Low voiding
- Excellent wetting compatibility on most board finishes
- Dispense grade
- Compatible with enclosed print heads
- Passes BONO test @ 1.56%
- Alloy: Sn96.5/Ag3/Cu0.5
- Shelf life: <gt/>6 months (refrigerated), <gt/>2 months (unrefrigerated)
Technical Specifications
Flux Type
No Clean
Melting Temperature
217°C
Weight - Imperial
1.23oz
SVHC
No SVHC (23-Jan-2024)
Solder Alloy
96.5, 3, 0.5 Sn, Ag, Cu
Weight - Metric
35g
Product Range
Chip Quik - No-Clean Solder Paste
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052