Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €33.780 |
3+ | €32.140 |
Price for:Each
Minimum: 1
Multiple: 1
€33.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoSMD4300SNL10
Order Code1850226
Technical Datasheet
Flux TypeNo Clean
Solder Alloy96.5, 3, 0.5 Sn, Ag, Cu
Melting Temperature217°C
Weight - Metric35g
Weight - Imperial1.235oz
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Supplied in 10cc syringe
- Lead free
- Water washable
Technical Specifications
Flux Type
No Clean
Melting Temperature
217°C
Weight - Imperial
1.235oz
SVHC
No SVHC (23-Jan-2024)
Solder Alloy
96.5, 3, 0.5 Sn, Ag, Cu
Weight - Metric
35g
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052