Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHOMERICS
Manufacturer Part No50-02-1075-1000
Order Code3934798
Product RangeCHO-BOND Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCHOMERICS
Manufacturer Part No50-02-1075-1000
Order Code3934798
Product RangeCHO-BOND Series
Technical Datasheet
Sealant TypeSilicone
Sealant ApplicationsElectrical
Dispensing MethodTube
Sealant ColourGrey
Volume1.5fl.oz (US)
Weight71g
Product RangeCHO-BOND Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
CHO BOND® 1075 is a one component, silver-plated aluminium filled sealant formulated to resist galvanic corrosion on aluminium substrates while providing excellent shielding and conductivity. CHO BOND® 1075 is a gray-colored silicone that is ideally used for filling gaps but can also serve as a repair or bonding agent for elastomer gaskets where moderate strength (100 PSI lap shear strength) is required.
- One-component system so no mixing or measuring required
- Excellent electrical conductivity levels (0.010 ohm-cm)
- No corrosive by-products generated during drying
- Medium consistency paste makes the material easy to dispense in overhead or vertical applications
- No pressure required when curing to achieve proper bonding
- 1.5 fluid ounce foil tube
Technical Specifications
Sealant Type
Silicone
Dispensing Method
Tube
Volume
1.5fl.oz (US)
Product Range
CHO-BOND Series
Sealant Applications
Electrical
Sealant Colour
Grey
Weight
71g
SVHC
No SVHC (17-Dec-2015)
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
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117027