Print Page
Image is for illustrative purposes only. Please refer to product description.
46 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €13.420 |
5+ | €12.790 |
10+ | €11.930 |
Price for:Each
Minimum: 1
Multiple: 1
€13.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHT
Manufacturer Part No480002010
Order Code4625183
Technical Datasheet
Pressure Max-
Grease Gun TypeApplicator
External Height31mm
Length144mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 480002010 is grease gun
- Applicator type
- External height is 31mm
- Length is 144mm
- Used with 75ml 29mm diameter straight sided cartridge
- Hole at the end of the gun to accommodate the nozzle part of the cartridge is 21mm in diameter
Technical Specifications
Pressure Max
-
External Height
31mm
Product Range
-
Grease Gun Type
Applicator
Length
144mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84659900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1